Aluminum electrolytic capacitor with 1mF capacitance and 6.3V voltage rating. Features a 20% tolerance, 1.76A ripple current, and 189uA leakage current. This radial component measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Operating temperature range is -25°C to 105°C, offering 2000 hours of life. Through-hole mounting with bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J102MPD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 12.5mm |
| Impedance | 18mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.