Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 15mm) Radial 3.5mm 1700mA 2000h 105°C Ammo
Nichicon UHN0J122MPD1TD technical specifications.
| Capacitance | 1200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1700mA |
| Leakage Current | 226.8@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.02@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.