Aluminum electrolytic capacitor, 1500µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 1.76A, impedance of 18mΩ, and a rated life of 2000 hours at 105°C. Operates from -25°C to 105°C with a leakage current of 283.5µA. RoHS compliant and supplied in bulk packaging.
Nichicon UHN0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 12.5mm |
| Impedance | 18mR |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN0J152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.