Standard aluminum electrolytic capacitor with 1.5mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole mounting. It offers a ripple current of 2.28A, low impedance of 11mR, and a dissipation factor of 0.22%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN0J152MPD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN0J152MPD3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 16mm |
| Impedance | 11mR |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN0J152MPD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.