Aluminum electrolytic capacitor, 1500µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch for through-hole mounting. Offers a ripple current of 2.22A, low impedance of 12mΩ, and a dissipation factor of 0.22%. Operates from -25°C to 105°C with a rated life of 2000 hours at 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J152MPD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Impedance | 12mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 283.5uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.