Standard aluminum electrolytic capacitor with 1.8mF capacitance and 6.3V voltage rating. Features 20% tolerance, 2.28A ripple current, and 11mΩ impedance. Radial package measures 10mm diameter by 16mm height with a 5mm lead pitch. Operating temperature range is -25°C to 105°C with a 2000-hour life expectancy. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 11mR |
| Lead Pitch | 5mm |
| Leakage Current | 340.2uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | HN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.