Standard aluminum electrolytic capacitor with 1.8mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 2.22A ripple current, and a 2000-hour life at 105°C. Radial package measures 8mm diameter by 20mm height with a 3.5mm lead pitch. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN0J182MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN0J182MPD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 340.2uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | HN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN0J182MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.