Standard aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and a 2000-hour lifespan. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. It offers a ripple current of 2.9A and a low impedance of 10mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN0J222MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Impedance | 10mR |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN0J222MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.