Aluminum electrolytic capacitor with 2200µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and a 2000-hour lifespan. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, with a low impedance of 11mR and ripple current capability of 2.28A. Suitable for through-hole mounting, it is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J222MPD3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 16mm |
| Impedance | 11mR |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.