The UHN 2.7mF 6.3V Radial Aluminum Electrolytic Capacitor from Nichicon features a capacitance of 2.7mF and a voltage rating of 6.3V. It has a radial package with a diameter of 10mm and a height of 20mm, and is designed for through hole mounting. The capacitor has an impedance of 10mR and a leakage current of 510.3uA, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging.
Nichicon UHN0J272MPD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 10mR |
| Lead Pitch | 5mm |
| Leakage Current | 510.3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN0J272MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.