The Nichicon UHN0J332MHD6TO is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a ripple current of 3190. The capacitor has a leakage current of 623.7uA at 2 minutes and a lifetime of 2000 hours. It measures 12.5mm x 20mm in size and is constructed with an aluminum cylindrical can. The terminal pitch is 5mm and the maximum impedance is 0.009 ohms at 20°C and 100kHz. The capacitor operates between -25°C and 105°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J332MHD6TO technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3190mA |
| Leakage Current | 623.7@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.009@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.