Aluminum electrolytic capacitor with 3.3mF capacitance and 6.3V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Radial package measures 10mm in diameter and 25mm in height, with a 5mm lead pitch. Offers 3.19A ripple current, 9mΩ impedance, and 623.7µA leakage current. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J332MPD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 25mm |
| Impedance | 9mR |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.