Nichicon UHN0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 9mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | HN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.