The Nichicon UHN0J561MPD is a radial through hole aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 6.3V. It has a dissipation factor of 0.22% and an impedance of 21mR. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 200 units per package and is RoHS compliant.
Nichicon UHN0J561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.22% |
| Height | 11.5mm |
| Impedance | 21mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 105.84uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN0J561MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.