The Nichicon UHN0J562MHD1TO is a 5600uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a maximum impedance of 0.008 ohms at 20°C and 100kHz, with an ESR type of ultra low. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J562MHD1TO technical specifications.
| Capacitance | 5600uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3370mA |
| Leakage Current | 1058.4@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.008@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.