The Nichicon UHN0J822MHD is a 8.2mF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a radial package with a diameter of 16mm and a height of 25mm, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 7mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.