This 16uF aluminum electrolytic capacitor has a DC rated voltage of 6.3VDC and a tolerance of 20%. It features a maximum operating temperature range of -25°C to 105°C and a lifetime of 2000 hours. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a maximum impedance of 0.007 ohms at 20°C and 100kHz, and an ESR type of ultra low.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J822MHD1TN technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3610mA |
| Leakage Current | 1549.8@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.007@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.