Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 2280mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A102MPD3TD technical specifications.
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.