The Nichicon UHN1A122MPD is a 10V rated aluminum electrolytic capacitor with a capacitance of 1.2mF. It features a radial package with a diameter of 10mm and a height of 16mm. The capacitor has an impedance of 11mR and a leakage current of 360uA. It is rated for 2000 hours of life and operates within a temperature range of -25°C to 105°C. The UHN1A122MPD is RoHS compliant and available in bulk packaging.
Nichicon UHN1A122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 11mR |
| Lead Pitch | 5mm |
| Leakage Current | 360uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1A122MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.