Aluminum electrolytic capacitor, 1500µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch for through-hole mounting. Offers 2.22A ripple current capability, 450µA leakage current, and 12mΩ impedance. Operates from -25°C to 105°C with a 2000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A152MPD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Impedance | 12mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 450uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.