Nichicon's UHN series aluminum electrolytic capacitor features a capacitance of 2.2mF with a tolerance of 20%. It has a voltage rating of 10V and an impedance of 9mR. The capacitor is available in a radial package with a diameter of 12.5mm and a height of 20mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 9mR |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.