Aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 25mm height. Offers a ripple current of 3.19A, low impedance of 9mR, and a maximum operating temperature of 105°C. Rated for 2000 hours of life and includes through-hole mounting.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Impedance | 9mR |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.