The Nichicon UHN1A272MHD is a 2.7mF aluminum electrolytic capacitor with a 10V DC rated voltage and 20% tolerance. It has a radial package with a 5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It has a leakage current of 810uA and an impedance of 9mR.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 9mR |
| Lead Pitch | 5mm |
| Leakage Current | 810uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.