Aluminum electrolytic capacitor with 3.3mF capacitance and 10V voltage rating. Features a 20% tolerance, 12.5mm diameter, and 25mm height in a radial package for through-hole mounting. Offers a ripple current of 3.37A, 2000-hour life at 105°C, and 8mΩ impedance. Includes a leakage current of 990µA and a dissipation factor of 0.19%.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Impedance | 8mR |
| Lead Pitch | 5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.37A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.