The Nichicon UHN1A332MHD1TO is a 3300uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It features a low ESR type and a maximum impedance of 0.008 ohms at 20°C and 100kHz. This through-hole mounted capacitor has a radial termination style and a cylindrical can construction. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The capacitor's size is 12.5mm x 25mm, with a terminal pitch of 5mm and a maximum ripple current of 3370mA.
Nichicon UHN1A332MHD1TO technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 3370mA |
| Leakage Current | 990@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.008@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.