This 10VDC aluminum electrolytic capacitor has a capacitance of 5600uF with a 20% tolerance. It is designed to operate within a temperature range of -25°C to 105°C. The capacitor features a radial termination style and a cylindrical can construction. It is rated for 3610 ripple current and 1680 leakage current at 2 minutes. The capacitor has a maximum impedance of 0.007 ohms at 20°C and 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A562MHD1TN technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 3610mA |
| Leakage Current | 1680@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.007@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.