Aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a low impedance of 21mΩ and a ripple current capability of 1.3A. Designed for through-hole mounting, it operates within a temperature range of -25°C to 105°C and boasts a lifespan of 2000 hours. The capacitor has a diameter of 8mm, height of 11.5mm, and a lead pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1A681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 11.5mm |
| Impedance | 21mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 204uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.