Standard aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1.76A ripple current capability, and low impedance of 18mR. Encased in a 10mm diameter by 12.5mm height radial package with 5mm lead pitch, suitable for through-hole mounting. Operates from -25°C to 105°C with a rated life of 2000 hours at maximum temperature. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN1A681MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN1A681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Impedance | 18mR |
| Lead Pitch | 5mm |
| Leakage Current | 204uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1A681MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.