Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN1C102MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN1C102MPD1TD technical specifications.
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C102MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.