Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. This radial component has a 10mm diameter, 20mm height, and 5mm lead pitch, suitable for through-hole mounting. Delivers 2.9A ripple current with a low impedance of 10mR and a leakage current of 480µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN1C102MPD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN1C102MPD3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Impedance | 10mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | HN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C102MPD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.