Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 2.22A ripple current, and 12mΩ impedance. Operating temperature range from -25°C to 105°C, with a 2000-hour life expectancy. Radial package measures 8mm in diameter and 20mm in height, with a 3.5mm lead pitch.
Nichicon UHN1C102MPD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Impedance | 12mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 480uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C102MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.