Standard aluminum electrolytic capacitor with 1500µF capacitance and 16V voltage rating. Features 20% tolerance, 2.9A ripple current, and 10mΩ impedance. Operates from -25°C to 105°C with a 2000-hour life expectancy. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch for through-hole mounting.
Nichicon UHN1C152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Impedance | 10mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 720uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.