This is a 1.5 millifarad aluminum electrolytic capacitor with a 16 volt rating and 20% tolerance. It has a radial lead configuration and a through hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is packaged on a tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1C152MPD1TD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | HN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.