Cap Aluminum Lytic 1800uF 16V 20% (12.5 X 20mm) Radial 5mm 3190mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHN1C182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Impedance | 9mR |
| Lead Pitch | 5mm |
| Leakage Current | 864uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.