Aluminum electrolytic capacitor, 1800µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 25mm height, and 5mm lead pitch with radial termination for through-hole mounting. Offers a ripple current of 3.19A, low impedance of 9mR, and a dissipation factor of 0.16%. Operates from -25°C to 105°C with a 2000-hour life rating.
Nichicon UHN1C182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Impedance | 9mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 864uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C182MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.