Aluminum electrolytic capacitor with 2.2mF capacitance and 16V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Radial package with 12.5mm diameter, 25mm height, and 5mm lead pitch. Offers 3.37A ripple current, 8mR impedance, and 1.056mA leakage current. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN1C222MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN1C222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Impedance | 8mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.37A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C222MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.