Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 3370mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHN1C222MHD6TO technical specifications.
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.