The Nichicon UHN1C272MHD is a 2.7mF radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a tolerance of 20% and a voltage rating of 16V. The capacitor is RoHS compliant and has a packaging quantity of 100 pieces in bulk packaging.
Nichicon UHN1C272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 8mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.296mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.37A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.