Aluminum electrolytic capacitor with 680µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.76A ripple current, and 18mΩ impedance. Radial package measures 10mm diameter by 12.5mm height with a 5mm lead pitch. Rated for 2000 hours at 105°C, with a leakage current of 326.4µA. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHN1C681MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHN1C681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Impedance | 18mR |
| Lead Pitch | 5mm |
| Leakage Current | 326.4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHN1C681MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.