Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 2220mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHN1C681MPD3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 12mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 326.4uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.