The Nichicon HN Series 680uF 16V Aluminum Electrolytic Capacitor features a capacitance of 680uF with a tolerance of 20%. It has a voltage rating of 16V and is designed for use in through-hole applications. The capacitor is packaged in an aluminum case with a radial termination and is available in quantities of 1000. It operates over a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nichicon UHN1C681MPD3TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | HN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.