The Nichicon UHV0J122MPD6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 1.2mF and a voltage rating of 6.3V. It has a tolerance of 20% and an impedance of 46mR. This capacitor is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging and features a standard series designation.
Nichicon UHV0J122MPD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 46mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV0J122MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.