Aluminum electrolytic capacitor, 2200µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Offers 2.16A ripple current, 19mΩ impedance, and 6000 hours of life at 105°C. Operating temperature range from -40°C to 105°C. Through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHV0J222MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHV0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 19mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 138.6uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV0J222MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.