The Nichicon UHV0J272MPD is a 2.7mF radial aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is available in quantities of 200. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UHV0J272MPD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.21% |
| Height - Seated (Max) | 1.063inch |
| Impedance | 17mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 170.1uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.475A |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV0J272MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.