Nichicon electrolytic capacitor with 3300uF capacitance, 6.3VDC voltage rating, 20% tolerance, and 2500 ripple current. It has a through hole mounting style with a radial termination and an aluminum cylindrical can construction. The capacitor operates between -40°C and 105°C and has a maximum impedance of 0.016 ohms at 20°C and 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UHV0J332MHD1CV technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2500mA |
| Leakage Current | 207.9@2MinuA |
| Lifetime | 6000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.016@20°C@100kHz|0.041@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.