The Nichicon UHV0J562MHD is a radial through hole aluminum electrolytic capacitor with a capacitance of 5.6mF and a tolerance of 20%. It has an impedance of 12mR and a leakage current of 352.8uA. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities of 600 units and is RoHS compliant.
Nichicon UHV0J562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 12mR |
| Leakage Current | 352.8uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 3.795A |
| RoHS Compliant | Yes |
| Series | UHV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV0J562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.