Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 31.5mm) Radial 5mm 3795mA 6000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHV0J562MHH technical specifications.
| Capacitance | 5600uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3795mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.