This 6.8mF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It features a radial package with a through hole mount and an impedance of 14mR. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UHV0J682MHD6 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Impedance | 14mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV0J682MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.