Standard aluminum electrolytic capacitor with 820µF capacitance and 6.3V DC rating. Features 20% tolerance, 990mA ripple current, and low impedance of 59mR. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -40°C to 105°C with a 6000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UHV0J821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.21% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 59mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 51.66uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV0J821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.