The Nichicon UHV1A102MPD6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 10V. It has a tolerance of 20% and an impedance of 46mR. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with a quantity of 200.
Nichicon UHV1A102MPD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 46mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | UHV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHV1A102MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.